CF18JA5M60 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01286 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 653
Unit Price: 0,09000 €
Datasheet
New at DigiKey
5.6 MOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF18JA5M60

DigiKey Part Number
738-CF18JA5M60-ND
Manufacturer
Manufacturer Product Number
CF18JA5M60
Description
RES, CF, 1/8W, 5.6 MOHM, 5%
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.6 MOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF18JA5M60 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -1500ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CF18JB5M60Stackpole Electronics Inc0738-CF18JB5M60-ND0,01286 €Parametric Equivalent
CF18JT5M60Stackpole Electronics Inc653CF18JT5M60CT-ND0,09000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,00626 €31,30 €
Manufacturers Standard Package
Unit Price without VAT:0,00626 €
Unit Price with VAT:0,00745 €