47 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF18JA47R0

DigiKey Part Number
738-CF18JA47R0CT-ND - Cut Tape (CT)
738-CF18JA47R0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CF18JA47R0
Description
RES 47 OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF18JA47R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CF18JT47R0Stackpole Electronics Inc39.031CF18JT47R0CT-ND0,08000 €Parametric Equivalent
In-Stock: 3.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01900 €0,19 €
250,01600 €0,40 €
500,01380 €0,69 €
1000,01220 €1,22 €
2500,01024 €2,56 €
5000,00902 €4,51 €
1.0000,00801 €8,01 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,00621 €31,05 €
10.0000,00561 €56,10 €
15.0000,00531 €79,65 €
25.0000,00496 €124,00 €
35.0000,00476 €166,60 €
50.0000,00456 €228,00 €
60.0000,00446 €267,60 €
120.0000,00413 €495,60 €
125.0000,00411 €513,75 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €