CF18JA330K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00745 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01286 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 5.469
Unit Price: 0,09000 €
Datasheet
330 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF18JA330K

DigiKey Part Number
CF18JA330K-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CF18JA330K
Description
RES 330K OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF18JA330K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -850ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM14JA330KStackpole Electronics Inc0CFM14JA330K-ND0,00745 €Upgrade
CF18JB330KStackpole Electronics Inc0738-CF18JB330K-ND0,01286 €Parametric Equivalent
CF18JT330KStackpole Electronics Inc5.469CF18JT330KCT-ND0,09000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,00626 €31,30 €
Manufacturers Standard Package
Unit Price without VAT:0,00626 €
Unit Price with VAT:0,00745 €