
CF18JA220K | |
|---|---|
DigiKey Part Number | CF18JA220KCT-ND - Cut Tape (CT) CF18JA220KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CF18JA220K |
Description | RES 220K OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JA220K Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -850ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.067" Dia x 0.130" L (1.70mm x 3.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM14JA220K | Stackpole Electronics Inc | 0 | CFM14JA220K-ND | 0,00745 € | Upgrade |
| CF18JT220K | Stackpole Electronics Inc | 54.777 | CF18JT220KCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01640 € | 0,41 € |
| 50 | 0,01440 € | 0,72 € |
| 100 | 0,01260 € | 1,26 € |
| 250 | 0,01064 € | 2,66 € |
| 500 | 0,00938 € | 4,69 € |
| 1.000 | 0,00832 € | 8,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00644 € | 32,20 € |
| 10.000 | 0,00583 € | 58,30 € |
| 15.000 | 0,00551 € | 82,65 € |
| 25.000 | 0,00515 € | 128,75 € |
| 35.000 | 0,00494 € | 172,90 € |
| 50.000 | 0,00473 € | 236,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

