1 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF18JA1K00

DigiKey Part Number
738-CF18JA1K00CT-ND - Cut Tape (CT)
738-CF18JA1K00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CF18JA1K00
Description
RES 1K OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF18JA1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.732
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02000 €0,20 €
250,01640 €0,41 €
500,01440 €0,72 €
1000,01270 €1,27 €
2500,01068 €2,67 €
5000,00942 €4,71 €
1.0000,00836 €8,36 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,00647 €32,35 €
10.0000,00585 €58,50 €
15.0000,00554 €83,10 €
25.0000,00518 €129,50 €
35.0000,00496 €173,60 €
50.0000,00475 €237,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €