
CF18JA1K00 | |
|---|---|
DigiKey Part Number | 738-CF18JA1K00CT-ND - Cut Tape (CT) 738-CF18JA1K00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CF18JA1K00 |
Description | RES 1K OHM 5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18JA1K00 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.067" Dia x 0.130" L (1.70mm x 3.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF18JT1K00 | Stackpole Electronics Inc | 18.535 | CF18JT1K00CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01640 € | 0,41 € |
| 50 | 0,01420 € | 0,71 € |
| 100 | 0,01250 € | 1,25 € |
| 250 | 0,01052 € | 2,63 € |
| 500 | 0,00930 € | 4,65 € |
| 1.000 | 0,00825 € | 8,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00639 € | 31,95 € |
| 10.000 | 0,00578 € | 57,80 € |
| 15.000 | 0,00547 € | 82,05 € |
| 25.000 | 0,00511 € | 127,75 € |
| 35.000 | 0,00490 € | 171,50 € |
| 50.000 | 0,00469 € | 234,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

