130 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF18JA130K

DigiKey Part Number
738-CF18JA130KCT-ND - Cut Tape (CT)
738-CF18JA130KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CF18JA130K
Description
RES 130K OHM 5% 1/8W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
130 kOhms ±5% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF18JA130K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -850ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.067" Dia x 0.130" L (1.70mm x 3.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.086
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01900 €0,19 €
250,01600 €0,40 €
500,01380 €0,69 €
1000,01230 €1,23 €
2500,01032 €2,58 €
5000,00910 €4,55 €
1.0000,00808 €8,08 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,00626 €31,30 €
10.0000,00566 €56,60 €
15.0000,00535 €80,25 €
25.0000,00500 €125,00 €
35.0000,00479 €167,65 €
50.0000,00459 €229,50 €
60.0000,00449 €269,40 €
120.0000,00416 €499,20 €
125.0000,00414 €517,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €