
CF18GT270R | |
|---|---|
DigiKey Part Number | CF18GT270R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CF18GT270R |
Description | RES 270 OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF18GT270R Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.067" Dia x 0.130" L (1.70mm x 3.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,01149 € | 287,25 € |
| Unit Price without VAT: | 0,01149 € |
|---|---|
| Unit Price with VAT: | 0,01367 € |

