
CF14JT820K | |
|---|---|
DigiKey Part Number | CF14JT820KTR-ND - Tape & Reel (TR) CF14JT820KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF14JT820K |
Description | RES 820K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT820K Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -850ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,01920 € | 0,48 € |
| 50 | 0,01680 € | 0,84 € |
| 100 | 0,01480 € | 1,48 € |
| 250 | 0,01248 € | 3,12 € |
| 500 | 0,01104 € | 5,52 € |
| 1.000 | 0,00980 € | 9,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00762 € | 38,10 € |
| 10.000 | 0,00690 € | 69,00 € |
| 15.000 | 0,00653 € | 97,95 € |
| 25.000 | 0,00612 € | 153,00 € |
| 35.000 | 0,00587 € | 205,45 € |
| 50.000 | 0,00562 € | 281,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

