750 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT750K

DigiKey Part Number
CF14JT750KTR-ND - Tape & Reel (TR)
CF14JT750KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT750K
Description
RES 750K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
750 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT750K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -850ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.783
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02300 €0,23 €
250,01960 €0,49 €
500,01700 €0,85 €
1000,01500 €1,50 €
2500,01264 €3,16 €
5000,01118 €5,59 €
1.0000,00992 €9,92 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00771 €38,55 €
10.0000,00699 €69,90 €
15.0000,00661 €99,15 €
25.0000,00619 €154,75 €
35.0000,00594 €207,90 €
50.0000,00569 €284,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €