5.6 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT5M60

DigiKey Part Number
CF14JT5M60TR-ND - Tape & Reel (TR)
CF14JT5M60CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT5M60
Description
RES 5.6M OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.6 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT5M60 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -1500ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.120
Factory Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02300 €0,23 €
250,01960 €0,49 €
500,01700 €0,85 €
1000,01490 €1,49 €
2500,01256 €3,14 €
5000,01112 €5,56 €
1.0000,00988 €9,88 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00768 €38,40 €
10.0000,00696 €69,60 €
15.0000,00658 €98,70 €
25.0000,00616 €154,00 €
35.0000,00591 €206,85 €
50.0000,00567 €283,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €