
CF14JT4M30 | |
|---|---|
DigiKey Part Number | CF14JT4M30TR-ND - Tape & Reel (TR) CF14JT4M30CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF14JT4M30 |
Description | RES 4.3M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.3 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT4M30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.236" L (2.30mm x 6.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,01960 € | 0,49 € |
| 50 | 0,01700 € | 0,85 € |
| 100 | 0,01500 € | 1,50 € |
| 250 | 0,01264 € | 3,16 € |
| 500 | 0,01118 € | 5,59 € |
| 1.000 | 0,00992 € | 9,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00771 € | 38,55 € |
| 10.000 | 0,00699 € | 69,90 € |
| 15.000 | 0,00661 € | 99,15 € |
| 25.000 | 0,00619 € | 154,75 € |
| 35.000 | 0,00594 € | 207,90 € |
| 50.000 | 0,00569 € | 284,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

