Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

CF14JT3R90 | |
|---|---|
DigiKey Part Number | CF14JT3R90-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CF14JT3R90 |
Description | RES 3.9 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT3R90 Models |
Category | Composition |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM12JT3R90 | Stackpole Electronics Inc | 1.361 | S3.9HCT-ND | 0,09000 € | Upgrade |
| CFM14JT3R90 | Stackpole Electronics Inc | 7.557 | S3.9QCT-ND | 0,09000 € | Similar |
| CF14JA3R90 | Stackpole Electronics Inc | 0 | CF14JA3R90-ND | 0,00745 € | Parametric Equivalent |
| CF14JB3R90 | Stackpole Electronics Inc | 0 | 738-CF14JB3R90-ND | 0,01002 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00745 € | 37,25 € |
| Unit Price without VAT: | 0,00745 € |
|---|---|
| Unit Price with VAT: | 0,00887 € |





