
CF14JT3M30 | |
|---|---|
DigiKey Part Number | CF14JT3M30TR-ND - Tape & Reel (TR) CF14JT3M30CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF14JT3M30 |
Description | RES 3.3M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JT3M30 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -1500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,01960 € | 0,49 € |
| 50 | 0,01700 € | 0,85 € |
| 100 | 0,01490 € | 1,49 € |
| 250 | 0,01256 € | 3,14 € |
| 500 | 0,01112 € | 5,56 € |
| 1.000 | 0,00988 € | 9,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00768 € | 38,40 € |
| 10.000 | 0,00696 € | 69,60 € |
| 15.000 | 0,00658 € | 98,70 € |
| 25.000 | 0,00616 € | 154,00 € |
| 35.000 | 0,00591 € | 206,85 € |
| 50.000 | 0,00567 € | 283,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


