16 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT16R0

DigiKey Part Number
738-CF14JT16R0TR-ND - Tape & Reel (TR)
738-CF14JT16R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT16R0
Description
RES 16 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
16 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT16R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.634
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02200 €0,22 €
250,01880 €0,47 €
500,01640 €0,82 €
1000,01440 €1,44 €
2500,01212 €3,03 €
5000,01070 €5,35 €
1.0000,00952 €9,52 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00739 €36,95 €
10.0000,00670 €67,00 €
15.0000,00634 €95,10 €
25.0000,00594 €148,50 €
35.0000,00570 €199,50 €
50.0000,00546 €273,00 €
60.0000,00535 €321,00 €
120.0000,00496 €595,20 €
125.0000,00494 €617,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €