Parametric Equivalent
Parametric Equivalent

CF14JB6R20 | |
|---|---|
DigiKey Part Number | 738-CF14JB6R20-ND |
Manufacturer | |
Manufacturer Product Number | CF14JB6R20 |
Description | RES 6.2 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JB6R20 Models |
Category | Composition |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF14JA6R20 | Stackpole Electronics Inc | 0 | 738-CF14JA6R20-ND | 0,00745 € | Parametric Equivalent |
| CF14JT6R20 | Stackpole Electronics Inc | 0 | CF14JT6R20-ND | 0,00745 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,01002 € | 250,50 € |
| Unit Price without VAT: | 0,01002 € |
|---|---|
| Unit Price with VAT: | 0,01192 € |



