Upgrade
Similar
Parametric Equivalent

CF14JA360R | |
|---|---|
DigiKey Part Number | CF14JA360R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CF14JA360R |
Description | RES 360 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JA360R Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM12JA360R | Stackpole Electronics Inc | 0 | CFM12JA360R-ND | 0,00806 € | Upgrade |
| CFM14JT360R | Stackpole Electronics Inc | 10.620 | S360QCT-ND | 0,08000 € | Similar |
| CF14JT360R | Stackpole Electronics Inc | 21.298 | CF14JT360RCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00739 € | 36,95 € |
| Unit Price without VAT: | 0,00739 € |
|---|---|
| Unit Price with VAT: | 0,00879 € |




