Parametric Equivalent
Parametric Equivalent

CF14JA1R50 | |
|---|---|
DigiKey Part Number | 738-CF14JA1R50-ND |
Manufacturer | |
Manufacturer Product Number | CF14JA1R50 |
Description | RES, CF, 1/4W, 1.5 OHM, 5% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14JA1R50 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF14JB1R50 | Stackpole Electronics Inc | 0 | 738-CF14JB1R50-ND | 0,01002 € | Parametric Equivalent |
| CF14JT1R50 | Stackpole Electronics Inc | 0 | CF14JT1R50-ND | 0,00745 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00745 € | 37,25 € |
| Unit Price without VAT: | 0,00745 € |
|---|---|
| Unit Price with VAT: | 0,00887 € |



