Parametric Equivalent

CF14GT120K | |
|---|---|
DigiKey Part Number | CF14GT120K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CF14GT120K |
Description | RES 120K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14GT120K Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -850ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF14GB120K | Stackpole Electronics Inc | 0 | CF14GB120K-ND | 0,00911 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,00889 € | 222,25 € |
| Unit Price without VAT: | 0,00889 € |
|---|---|
| Unit Price with VAT: | 0,01058 € |


