Parametric Equivalent

CF14GB680R | |
|---|---|
DigiKey Part Number | 738-CF14GB680R-ND |
Manufacturer | |
Manufacturer Product Number | CF14GB680R |
Description | RES 680 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF14GB680R Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF14GT680R | Stackpole Electronics Inc | 0 | CF14GT680R-ND | 0,00897 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,00989 € | 247,25 € |
| Unit Price without VAT: | 0,00989 € |
|---|---|
| Unit Price with VAT: | 0,01177 € |


