Similar
Parametric Equivalent

CF12JT820K | |
|---|---|
DigiKey Part Number | CF12JT820K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CF12JT820K |
Description | RES 820K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JT820K Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -850ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.106" Dia x 0.335" L (2.70mm x 8.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM12JT820K | Stackpole Electronics Inc | 18.344 | S820KHCT-ND | 0,08000 € | Similar |
| CF12JA820K | Stackpole Electronics Inc | 0 | CF12JA820K-ND | 0,01166 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01018 € | 50,90 € |
| Unit Price without VAT: | 0,01018 € |
|---|---|
| Unit Price with VAT: | 0,01211 € |



