30 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF12JT30K0

DigiKey Part Number
CF12JT30K0TR-ND - Tape & Reel (TR)
CF12JT30K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF12JT30K0
Description
RES 30K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
30 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF12JT30K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -500ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.008
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03100 €0,31 €
250,02600 €0,65 €
500,02280 €1,14 €
1000,02010 €2,01 €
2500,01696 €4,24 €
5000,01504 €7,52 €
1.0000,01340 €13,40 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01048 €52,40 €
10.0000,00953 €95,30 €
15.0000,00904 €135,60 €
25.0000,00848 €212,00 €
35.0000,00815 €285,25 €
50.0000,00783 €391,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €