2.7 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.7 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
CFSeries 2-7k

CF12JT2K70

DigiKey Part Number
CF12JT2K70TR-ND - Tape & Reel (TR)
CF12JT2K70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF12JT2K70
Description
RES 2.7K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF12JT2K70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45.334
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03200 €0,32 €
250,02640 €0,66 €
500,02300 €1,15 €
1000,02030 €2,03 €
2500,01716 €4,29 €
5000,01524 €7,62 €
1.0000,01357 €13,57 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01061 €53,05 €
10.0000,00965 €96,50 €
15.0000,00915 €137,25 €
25.0000,00859 €214,75 €
35.0000,00825 €288,75 €
50.0000,00792 €396,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €