2.4 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF12JT2K40

DigiKey Part Number
CF12JT2K40TR-ND - Tape & Reel (TR)
CF12JT2K40CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF12JT2K40
Description
RES 2.4K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.4 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF12JT2K40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR50J2K4TE Connectivity Passive Product11.5501712-CFR50J2K4CT-ND0,11000 €Similar
In-Stock: 7.559
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03200 €0,32 €
250,02640 €0,66 €
500,02300 €1,15 €
1000,02020 €2,02 €
2500,01708 €4,27 €
5000,01516 €7,58 €
1.0000,01351 €13,51 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01057 €52,85 €
10.0000,00960 €96,00 €
15.0000,00911 €136,65 €
25.0000,00855 €213,75 €
35.0000,00821 €287,35 €
50.0000,00789 €394,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €