
CF12JT27R0 | |
|---|---|
DigiKey Part Number | CF12JT27R0TR-ND - Tape & Reel (TR) CF12JT27R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF12JT27R0 |
Description | RES 27 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JT27R0 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.106" Dia x 0.335" L (2.70mm x 8.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02640 € | 0,66 € |
| 50 | 0,02300 € | 1,15 € |
| 100 | 0,02020 € | 2,02 € |
| 250 | 0,01708 € | 4,27 € |
| 500 | 0,01516 € | 7,58 € |
| 1.000 | 0,01351 € | 13,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01057 € | 52,85 € |
| 10.000 | 0,00960 € | 96,00 € |
| 15.000 | 0,00911 € | 136,65 € |
| 25.000 | 0,00855 € | 213,75 € |
| 35.000 | 0,00821 € | 287,35 € |
| 50.000 | 0,00789 € | 394,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

