
CF12JT18R0 | |
|---|---|
DigiKey Part Number | CF12JT18R0TR-ND - Tape & Reel (TR) CF12JT18R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF12JT18R0 |
Description | RES 18 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JT18R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.335" L (2.70mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02640 € | 0,66 € |
| 50 | 0,02300 € | 1,15 € |
| 100 | 0,02030 € | 2,03 € |
| 250 | 0,01716 € | 4,29 € |
| 500 | 0,01524 € | 7,62 € |
| 1.000 | 0,01357 € | 13,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01061 € | 53,05 € |
| 10.000 | 0,00965 € | 96,50 € |
| 15.000 | 0,00915 € | 137,25 € |
| 25.000 | 0,00859 € | 214,75 € |
| 35.000 | 0,00825 € | 288,75 € |
| 50.000 | 0,00792 € | 396,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

