
CF12JT180R | |
|---|---|
DigiKey Part Number | CF12JT180RTR-ND - Tape & Reel (TR) CF12JT180RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF12JT180R |
Description | RES 180 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JT180R Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.106" Dia x 0.335" L (2.70mm x 8.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02280 € | 1,14 € |
| 100 | 0,02010 € | 2,01 € |
| 250 | 0,01696 € | 4,24 € |
| 500 | 0,01504 € | 7,52 € |
| 1.000 | 0,01340 € | 13,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01048 € | 52,40 € |
| 10.000 | 0,00953 € | 95,30 € |
| 15.000 | 0,00904 € | 135,60 € |
| 25.000 | 0,00848 € | 212,00 € |
| 35.000 | 0,00815 € | 285,25 € |
| 50.000 | 0,00783 € | 391,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

