Similar
Parametric Equivalent

CF12JT16K0 | |
|---|---|
DigiKey Part Number | CF12JT16K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CF12JT16K0 |
Description | RES 16K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JT16K0 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.106" Dia x 0.335" L (2.70mm x 8.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM12JT16K0 | Stackpole Electronics Inc | 0 | S16KHTR-ND | 0,00879 € | Similar |
| CF12JA16K0 | Stackpole Electronics Inc | 0 | 738-CF12JA16K0-ND | 0,01176 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01026 € | 51,30 € |
| Unit Price without VAT: | 0,01026 € |
|---|---|
| Unit Price with VAT: | 0,01221 € |



