
CF12JT15M0 | |
|---|---|
DigiKey Part Number | 738-CF12JT15M0TR-ND - Tape & Reel (TR) 738-CF12JT15M0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF12JT15M0 |
Description | RES 0.015 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JT15M0 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -1500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.106" Dia x 0.335" L (2.70mm x 8.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VR37000001505JR500 | Vishay Beyschlag/Draloric/BC Components | 1.189 | PPCHHJ15MCT-ND | 0,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,03080 € | 0,77 € |
| 50 | 0,02700 € | 1,35 € |
| 100 | 0,02370 € | 2,37 € |
| 250 | 0,02016 € | 5,04 € |
| 500 | 0,01790 € | 8,95 € |
| 1.000 | 0,01597 € | 15,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01254 € | 62,70 € |
| 10.000 | 0,01142 € | 114,20 € |
| 15.000 | 0,01084 € | 162,60 € |
| 25.000 | 0,01019 € | 254,75 € |
| 35.000 | 0,00980 € | 343,00 € |
| 50.000 | 0,00942 € | 471,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

