
CF12JT110R | |
|---|---|
DigiKey Part Number | 738-CF12JT110RTR-ND - Tape & Reel (TR) 738-CF12JT110RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF12JT110R |
Description | RES 110 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JT110R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | 0/ -400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.106" Dia x 0.335" L (2.70mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02560 € | 0,64 € |
| 50 | 0,02240 € | 1,12 € |
| 100 | 0,01970 € | 1,97 € |
| 250 | 0,01668 € | 4,17 € |
| 500 | 0,01478 € | 7,39 € |
| 1.000 | 0,01318 € | 13,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01031 € | 51,55 € |
| 10.000 | 0,00937 € | 93,70 € |
| 15.000 | 0,00888 € | 133,20 € |
| 25.000 | 0,00834 € | 208,50 € |
| 35.000 | 0,00801 € | 280,35 € |
| 50.000 | 0,00769 € | 384,50 € |
| 60.000 | 0,00754 € | 452,40 € |
| 120.000 | 0,00702 € | 842,40 € |
| 125.000 | 0,00699 € | 873,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

