
CF12JB68R0 | |
|---|---|
DigiKey Part Number | 738-CF12JB68R0-ND |
Manufacturer | |
Manufacturer Product Number | CF12JB68R0 |
Description | RES 68 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JB68R0 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" L x 0.122" W (8.50mm x 3.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR50J68R | TE Connectivity Passive Product | 0 | CFR50J68R-ND | 0,01760 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,01213 € | 303,25 € |
| Unit Price without VAT: | 0,01213 € |
|---|---|
| Unit Price with VAT: | 0,01443 € |


