Similar
Similar

CF12JA82R0 | |
|---|---|
DigiKey Part Number | CF12JA82R0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CF12JA82R0 |
Description | RES 82 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JA82R0 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.106" Dia x 0.335" L (2.70mm x 8.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM12JA82R0 | Stackpole Electronics Inc | 0 | CFM12JA82R0-ND | 0,00812 € | Similar |
| PCFM12JT82R0 | Stackpole Electronics Inc | 0 | PCFM12JT82R0-ND | 0,01359 € | Similar |
| CFR50J82R | TE Connectivity Passive Product | 0 | CFR50J82R-ND | 0,01774 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,01176 € | 23,52 € |
| Unit Price without VAT: | 0,01176 € |
|---|---|
| Unit Price with VAT: | 0,01399 € |



