Parametric Equivalent

CF12JA620K | |
|---|---|
DigiKey Part Number | 738-CF12JA620K-ND |
Manufacturer | |
Manufacturer Product Number | CF12JA620K |
Description | RES, CF, 1/2W, 620 KOHM, 5% |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JA620K Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -850ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.106" Dia x 0.335" L (2.70mm x 8.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF12JT620K | Stackpole Electronics Inc | 0 | CF12JT620K-ND | 0,01018 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,01166 € | 23,32 € |
| Unit Price without VAT: | 0,01166 € |
|---|---|
| Unit Price with VAT: | 0,01388 € |


