
CF12JA470R | |
|---|---|
DigiKey Part Number | 738-CF12JA470RCT-ND - Cut Tape (CT) 738-CF12JA470RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CF12JA470R |
Description | RES 470 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JA470R Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.106" Dia x 0.335" L (2.70mm x 8.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR50J470R | TE Connectivity Passive Product | 5.898 | A105919CT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02280 € | 1,14 € |
| 100 | 0,02010 € | 2,01 € |
| 250 | 0,01696 € | 4,24 € |
| 500 | 0,01504 € | 7,52 € |
| 1.000 | 0,01340 € | 13,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,01201 € | 24,02 € |
| 4.000 | 0,01083 € | 43,32 € |
| 6.000 | 0,01022 € | 61,32 € |
| 10.000 | 0,00953 € | 95,30 € |
| 14.000 | 0,00912 € | 127,68 € |
| 20.000 | 0,00872 € | 174,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

