CF12JA2K00 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 37.031
Unit Price: 0,08000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 5.470
Unit Price: 0,09000 €
Datasheet
2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF12JA2K00

DigiKey Part Number
CF12JA2K00-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CF12JA2K00
Description
RES 2K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF12JA2K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM12JT2K00Stackpole Electronics Inc37.031S2KHCT-ND0,08000 €Similar
CFR50J2K0TE Connectivity Passive Product5.4701712-CFR50J2K0CT-ND0,09000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,01166 €23,32 €
Manufacturers Standard Package
Unit Price without VAT:0,01166 €
Unit Price with VAT:0,01388 €