240 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF12JA240R

DigiKey Part Number
738-CF12JA240RCT-ND - Cut Tape (CT)
738-CF12JA240RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CF12JA240R
Description
RES 240 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
240 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF12JA240R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM12JT240RStackpole Electronics Inc83.802S240HCT-ND0,09000 €Similar
In-Stock: 792
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03100 €0,31 €
250,02520 €0,63 €
500,02220 €1,11 €
1000,01960 €1,96 €
2500,01660 €4,15 €
5000,01472 €7,36 €
1.0000,01312 €13,12 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,01176 €23,52 €
4.0000,01060 €42,40 €
6.0000,01000 €60,00 €
10.0000,00932 €93,20 €
14.0000,00892 €124,88 €
20.0000,00853 €170,60 €
24.0000,00834 €200,16 €
48.0000,00769 €369,12 €
50.0000,00766 €383,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €