Parametric Equivalent

CF12GA82K0 | |
|---|---|
DigiKey Part Number | CF12GA82K0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CF12GA82K0 |
Description | RES 82K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12GA82K0 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.106" Dia x 0.335" L (2.70mm x 8.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF12GB82K0 | Stackpole Electronics Inc | 0 | 738-CF12GB82K0-ND | 0,01664 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | 0,01072 € | 257,28 € |
| Unit Price without VAT: | 0,01072 € |
|---|---|
| Unit Price with VAT: | 0,01276 € |


