0 Ohms Jumper 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD18ZT0R00

DigiKey Part Number
738-CD18ZT0R00TR-ND - Tape & Reel (TR)
738-CD18ZT0R00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CD18ZT0R00
Description
RES 0 OHM JUMPER 1/8W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper 0.125W, 1/8W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CD18ZT0R00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.071" Dia x 0.126" L (1.80mm x 3.20mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32.793
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02800 €0,28 €
250,02360 €0,59 €
500,02040 €1,02 €
1000,01790 €1,79 €
2500,01520 €3,80 €
5000,01348 €6,74 €
1.0000,01200 €12,00 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00937 €46,85 €
10.0000,00851 €85,10 €
15.0000,00807 €121,05 €
25.0000,00757 €189,25 €
35.0000,00727 €254,45 €
50.0000,00698 €349,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €