
CD12ZB0R00 | |
|---|---|
DigiKey Part Number | 738-CD12ZB0R00-ND |
Manufacturer | |
Manufacturer Product Number | CD12ZB0R00 |
Description | RES 0 OHM JUMPER AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CD12ZB0R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.354" L (3.20mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02377 € | 23,77 € |
| Unit Price without VAT: | 0,02377 € |
|---|---|
| Unit Price with VAT: | 0,02829 € |

