
CBF25JB22R0 | |
|---|---|
DigiKey Part Number | 738-CBF25JB22R0-ND |
Manufacturer | |
Manufacturer Product Number | CBF25JB22R0 |
Description | RES 22 OHM 5% 25W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 25W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 2.500" L x 0.500" W (63.50mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64293 € | 642,93 € |
| Unit Price without VAT: | 0,64293 € |
|---|---|
| Unit Price with VAT: | 0,76509 € |

