New at DigiKey
3.3 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBF10JB3R30

DigiKey Part Number
738-CBF10JB3R30-ND
Manufacturer
Manufacturer Product Number
CBF10JB3R30
Description
RES, WW, 10W, 3.3 OHM, 5%, STAND
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 275°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
1.890" L x 0.374" W (48.00mm x 9.50mm)
Tolerance
Height - Seated (Max)
0.413" (10.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,42050 €210,25 €
Manufacturers Standard Package
Unit Price without VAT:0,42050 €
Unit Price with VAT:0,50040 €