Parametric Equivalent

CB5KB470R | |
|---|---|
DigiKey Part Number | 738-CB5KB470R-ND |
Manufacturer | |
Manufacturer Product Number | CB5KB470R |
Description | RES 470 OHM 10% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±10% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CB5KB470R Models |
Category | Features Flame Proof, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.866" L x 0.374" W (22.00mm x 9.50mm) |
Tolerance | Height - Seated (Max) 0.413" (10.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB5JB470R | Stackpole Electronics Inc | 0 | 738-CB5JB470R-ND | 0,11833 € | Parametric Equivalent |
| CBF5KB470R | Stackpole Electronics Inc | 0 | 738-CBF5KB470R-ND | 0,24451 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,21871 € | 328,06 € |
| Unit Price without VAT: | 0,21871 € |
|---|---|
| Unit Price with VAT: | 0,26026 € |



