
CB5JBR330 | |
|---|---|
DigiKey Part Number | CB5JBR330-ND |
Manufacturer | |
Manufacturer Product Number | CB5JBR330 |
Description | RES 0.33 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CB5JBR330 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±500ppm/°C |
Packaging Tray | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.374" Square x 0.866" L (9.50mm x 22.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,55000 € | 5,50 € |
| 25 | 0,47000 € | 11,75 € |
| 50 | 0,41980 € | 20,99 € |
| 100 | 0,37710 € | 37,71 € |
| 250 | 0,33036 € | 82,59 € |
| 750 | 0,28604 € | 214,53 € |
| 1.500 | 0,26341 € | 395,11 € |
| 5.250 | 0,23081 € | 1.211,75 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

