Similar

CB5JB5R10 | |
|---|---|
DigiKey Part Number | CB5JB5R10-ND |
Manufacturer | |
Manufacturer Product Number | CB5JB5R10 |
Description | RES 5.1 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CB5JB5R10 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tray | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.374" Square x 0.866" L (9.50mm x 22.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU5W5R1J | TE Connectivity Passive Product | 953 | 1712-FWFU5W5R1JCT-ND | 1,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25800 € | 2,58 € |
| 25 | 0,21840 € | 5,46 € |
| 50 | 0,19420 € | 9,71 € |
| 100 | 0,17320 € | 17,32 € |
| 250 | 0,15028 € | 37,57 € |
| 750 | 0,12851 € | 96,38 € |
| 1.500 | 0,11739 € | 176,08 € |
| 5.250 | 0,10137 € | 532,19 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |


