
CB5JB50R0 | |
|---|---|
DigiKey Part Number | CB5JB50R0-ND |
Manufacturer | |
Manufacturer Product Number | CB5JB50R0 |
Description | RES 50 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CB5JB50R0 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tray | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.374" Square x 0.866" L (9.50mm x 22.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,48600 € | 12,15 € |
| 50 | 0,43440 € | 21,72 € |
| 100 | 0,39040 € | 39,04 € |
| 250 | 0,34220 € | 85,55 € |
| 750 | 0,29651 € | 222,38 € |
| 1.500 | 0,27318 € | 409,77 € |
| 5.250 | 0,23956 € | 1.257,69 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

