CB5JB12R0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: 0,14319 €
Datasheet

Similar


YAGEO
In Stock: 884
Unit Price: 0,68000 €
Datasheet
12 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB5JB12R0

DigiKey Part Number
CB5JB12R0-ND
Manufacturer
Manufacturer Product Number
CB5JB12R0
Description
RES 12 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CB5JB12R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Moisture Resistant, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tray
Operating Temperature
-55°C ~ 275°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.374" Square x 0.866" L (9.50mm x 22.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PNP5WVJR-73-12RYAGEO0PNP5WVJR-73-12R-ND0,14319 €Similar
PNP5WVJT-73-12RYAGEO884YAG1205CT-ND0,68000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.5000,11739 €176,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,11739 €
Unit Price with VAT:0,13969 €