
CB3JBR100 | |
|---|---|
DigiKey Part Number | CB3JBR100-ND |
Manufacturer | |
Manufacturer Product Number | CB3JBR100 |
Description | RES 0.1 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CB3JBR100 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±800ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.315" Square x 0.866" L (8.00mm x 22.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11734 € | 117,34 € |
| Unit Price without VAT: | 0,11734 € |
|---|---|
| Unit Price with VAT: | 0,13963 € |

