
CB2JBR270 | |
|---|---|
DigiKey Part Number | CB2JBR270-ND |
Manufacturer | |
Manufacturer Product Number | CB2JBR270 |
Description | RES 0.27 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CB2JBR270 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.252" Square x 0.709" L (6.40mm x 18.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,09645 € | 144,67 € |
| Unit Price without VAT: | 0,09645 € |
|---|---|
| Unit Price with VAT: | 0,11478 € |

