Direct

CB25JB47R0 | |
|---|---|
DigiKey Part Number | CB25JB47R0-ND |
Manufacturer | |
Manufacturer Product Number | CB25JB47R0 |
Description | RES 47 OHM 5% 25W AXIAL |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 25W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CB25JB47R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 2.500" L x 0.500" W (63.50mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |


