Direct

CB25JB10R0 | |
|---|---|
DigiKey Part Number | CB25JB10R0-ND |
Manufacturer | |
Manufacturer Product Number | CB25JB10R0 |
Description | RES 10 OHM 5% 25W AXIAL |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 25W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CB25JB10R0 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Obsolete | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 2.500" L x 0.500" W (63.50mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WCB25JB10R0 | Stackpole Electronics Inc | 0 | WCB25JB10R0-ND | 0,46812 € | Direct |


